SCF29XV-200-2R0A011JV | ||
---|---|---|
DigiKey Part Number | 399-SCF29XV-200-2R0A011JV-ND | |
Manufacturer | ||
Manufacturer Product Number | SCF29XV-200-2R0A011JV | |
Description | CMC 1.3MH 20A 2LN TH AEC-Q200 | |
Manufacturer Standard Lead Time | 46 Weeks | |
Customer Reference | ||
Detailed Description | 1.3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 20A DCR 2.73mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | SCF29XV-200-2R0A011JV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.3 mH @ 100 kHz | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 2.73mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.634" L x 1.043" W (41.50mm x 26.50mm) | |
Height (Max) | 1.524" (38.70mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.64000 | ¥100.64 |
10 | ¥95.73700 | ¥957.37 |
30 | ¥94.11100 | ¥2,823.33 |
60 | ¥90.86550 | ¥5,451.93 |
90 | ¥86.32211 | ¥7,768.99 |