Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
For Use With/Related Products | Round Can Types | |
Device Size | 1.969" Dia (50mm) | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.76000 | ¥65.76 |
10 | ¥56.97300 | ¥569.73 |
100 | ¥44.40760 | ¥4,440.76 |
1,000 | ¥37.25008 | ¥37,250.08 |