Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
For Use With/Related Products | Round Can Types | |
Device Size | 1.378" Dia (35mm) | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.99000 | ¥33.99 |
10 | ¥29.24200 | ¥292.42 |
50 | ¥26.52280 | ¥1,326.14 |
100 | ¥21.89840 | ¥2,189.84 |
500 | ¥19.04174 | ¥9,520.87 |
1,000 | ¥17.68170 | ¥17,681.70 |
2,500 | ¥17.34162 | ¥43,354.05 |