PHA225KLP4110QE4 | ||
---|---|---|
DigiKey Part Number | 399-PHA225KLP4110QE4-ND | |
Manufacturer | ||
Manufacturer Product Number | PHA225KLP4110QE4 | |
Description | CAP ALUM POLY HYB 1100UF 40V T/H | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 1100 µF 40 V Aluminum - Polymer Capacitors Axial, Can 80mOhm 3000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | PHA225KLP4110QE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 1100 µF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 8.18 A @ 100 Hz | |
Ripple Current @ High Frequency | 40.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.717" Dia x 1.366" L (18.20mm x 34.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥28.29800 | ¥282.98 |
50 | ¥25.66900 | ¥1,283.45 |
430 | ¥23.17498 | ¥9,965.24 |