B40600B7108M001 | |
---|---|
DigiKey Part Number | 495-B40600B7108M001-ND |
Manufacturer | |
Manufacturer Product Number | B40600B7108M001 |
Description | CAP ALUM HYB 1000UF 20% 35V T/H |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum - Polymer Capacitors Axial, Can 4mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40600B7108M001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 4mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 9.2 A @ 20 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia x 0.984" L (16.00mm x 25.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.54000 | ¥41.54 |
10 | ¥35.74300 | ¥357.43 |
50 | ¥32.41700 | ¥1,620.85 |
180 | ¥26.76428 | ¥4,817.57 |
540 | ¥23.27350 | ¥12,567.69 |
1,080 | ¥23.08879 | ¥24,935.89 |