OHD3-95B | |
---|---|
DigiKey Part Number | 399-12192-ND |
Manufacturer | |
Manufacturer Product Number | OHD3-95B |
Description | THERMOSTAT 95DEG C SPST-NC MODUL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | OHD3-95B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 203°F (95°C) | |
Reset Temperature | 185°F (85°C) | |
Current Rating - AC | 0.3A (100V) | |
Current Rating - DC | 0.3A (100V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | Solder Lug | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.16000 | ¥61.16 |
10 | ¥48.92300 | ¥489.23 |
25 | ¥45.25280 | ¥1,131.32 |
100 | ¥39.13810 | ¥3,913.81 |
500 | ¥36.69190 | ¥18,345.95 |
1,000 | ¥34.24585 | ¥34,245.85 |