EE2-3TNU | ||
---|---|---|
DigiKey Part Number | 399-17340-5-ND | |
Manufacturer | ||
Manufacturer Product Number | EE2-3TNU | |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | EE2-3TNU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 46.7 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | - | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Relay Type | General Purpose | |
Coil Resistance | 64.3 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.54000 | ¥26.54 |
10 | ¥24.85200 | ¥248.52 |
35 | ¥22.08829 | ¥773.09 |
70 | ¥20.98400 | ¥1,468.88 |
105 | ¥19.87886 | ¥2,087.28 |
280 | ¥17.67018 | ¥4,947.65 |
525 | ¥16.56590 | ¥8,697.10 |
1,015 | ¥15.46150 | ¥15,693.42 |
5,005 | ¥14.90932 | ¥74,621.15 |