Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

EDK106M025S9BAA | |
|---|---|
DigiKey Part Number | EDK106M025S9BAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDK106M025S9BAA |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK106M025S9BAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 24 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 30 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDH106M025S9BAA | KEMET | 31,483 | 399-EDH106M025S9BAACT-ND | ¥20.25000 | Upgrade |
| EEV106M025S9BAA | KEMET | 0 | EEV106M025S9BAA-ND | ¥3.36926 | Upgrade |
| EEV106M035S9BAA | KEMET | 1,206 | 399-EEV106M035S9BAACT-ND | ¥19.65000 | Upgrade |
| EXV106M025S9BAA | KEMET | 34,811 | 399-EXV106M025S9BAACT-ND | ¥19.65000 | Upgrade |
| EDK106M035S9BAA | KEMET | 38,872 | 399-EDK106M035S9BAACT-ND | ¥18.46000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 40,000 | ¥0.45460 | ¥18,184.00 |











