Similar
Similar
Direct
Upgrade

AVS106M35B12T-F | |
|---|---|
DigiKey Part Number | AVS106M35B12T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVS106M35B12T-F |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 26.5Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 37.4 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 26.5Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVE106M35C12T-F | Cornell Dubilier Knowles | 471 | 338-1810-1-ND | ¥3.80000 | Similar |
| AVS106M35C12T-F | Cornell Dubilier Knowles | 2,000 | 338-AVS106M35C12T-FCT-ND | ¥5.38000 | Similar |
| EDK106M035S9BAA | KEMET | 38,872 | 399-EDK106M035S9BAACT-ND | ¥2.56000 | Direct |
| EEV106M035S9BAA | KEMET | 1,206 | 399-EEV106M035S9BAACT-ND | ¥2.73000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.43662 | ¥2,873.24 |





