EA2-24NU | ||
---|---|---|
DigiKey Part Number | EA2-24NU-ND | |
Manufacturer | ||
Manufacturer Product Number | EA2-24NU | |
Description | RELAY GEN PURPOSE DPDT 1A 24V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | EA2-24NU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, UR | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.66000 | ¥24.66 |
10 | ¥23.16300 | ¥231.63 |
25 | ¥20.58960 | ¥514.74 |
50 | ¥19.55820 | ¥977.91 |
100 | ¥18.52880 | ¥1,852.88 |
250 | ¥16.47016 | ¥4,117.54 |
500 | ¥15.44088 | ¥7,720.44 |
3,600 | ¥14.15412 | ¥50,954.83 |