CA064X104K4RACAUTO | ||
---|---|---|
DigiKey Part Number | 399-CA064X104K4RACAUTOTR-ND - Tape & Reel (TR) 399-CA064X104K4RACAUTOCT-ND - Cut Tape (CT) 399-CA064X104K4RACAUTODKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CA064X104K4RACAUTO | |
Description | CAP ARRAY 0.1UF 16V X7R 0612 | |
Customer Reference | ||
Detailed Description | 0.1µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CA064X104K4RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 0.1µF | |
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.28000 | ¥5.28 |
10 | ¥3.56900 | ¥35.69 |
50 | ¥2.84380 | ¥142.19 |
100 | ¥2.34790 | ¥234.79 |
500 | ¥1.83442 | ¥917.21 |
1,000 | ¥1.55922 | ¥1,559.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.37577 | ¥5,503.08 |
8,000 | ¥1.28406 | ¥10,272.48 |
12,000 | ¥1.26113 | ¥15,133.56 |
28,000 | ¥1.23820 | ¥34,669.60 |