ATV66SM8T22CA-HF | ||
---|---|---|
DigiKey Part Number | 641-ATV66SM8T22CA-HFTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ATV66SM8T22CA-HF | |
Description | AUTOMOTIVE DIODE TVS 22VWM 26VC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 35.5V Clamp 186A Ipp Tvs Diode Surface Mount DO-218AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 186A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥18.97081 | ¥14,228.11 |
1,500 | ¥16.24378 | ¥24,365.67 |
2,250 | ¥15.29522 | ¥34,414.25 |
5,250 | ¥14.67422 | ¥77,039.65 |