CA064X104K4RAC7800 | ||
---|---|---|
DigiKey Part Number | 399-CA064X104K4RAC7800TR-ND - Tape & Reel (TR) 399-CA064X104K4RAC7800CT-ND - Cut Tape (CT) 399-CA064X104K4RAC7800DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CA064X104K4RAC7800 | |
Description | CAP ARRAY 0.1UF 16V X7R 0612 | |
Customer Reference | ||
Detailed Description | 0.1µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CA064X104K4RAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 0.1µF | |
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.12000 | ¥5.12 |
10 | ¥3.41500 | ¥34.15 |
50 | ¥2.71540 | ¥135.77 |
100 | ¥2.24300 | ¥224.30 |
500 | ¥1.75230 | ¥876.15 |
1,000 | ¥1.48939 | ¥1,489.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.31419 | ¥5,256.76 |
8,000 | ¥1.22658 | ¥9,812.64 |
12,000 | ¥1.20468 | ¥14,456.16 |
28,000 | ¥1.18277 | ¥33,117.56 |