CA064C104K4RACAUTO | ||
---|---|---|
DigiKey Part Number | 399-CA064C104K4RACAUTOTR-ND - Tape & Reel (TR) 399-CA064C104K4RACAUTOCT-ND - Cut Tape (CT) 399-CA064C104K4RACAUTODKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CA064C104K4RACAUTO | |
Description | CAP ARRAY 0.1UF 16V X7R 1206 | |
Customer Reference | ||
Detailed Description | 0.1µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 0.1µF | |
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Obsolescence/ EOL | Mult Devs EOL/Obs 22/Nov/2023 |
HTML Datasheet | X7R Dielectric, 10-200 V |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.69000 | ¥5.69 |
10 | ¥3.83700 | ¥38.37 |
50 | ¥3.05500 | ¥152.75 |
100 | ¥2.52260 | ¥252.26 |
500 | ¥1.97058 | ¥985.29 |
1,000 | ¥1.67499 | ¥1,674.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.47793 | ¥5,911.72 |
8,000 | ¥1.37940 | ¥11,035.20 |
12,000 | ¥1.35477 | ¥16,257.24 |
28,000 | ¥1.33014 | ¥37,243.92 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
CA064C104K4RAC7800 | KEMET | 57,363 | 399-CA064C104K4RAC7800CT-ND | ¥5.45000 | Parametric Equivalent |
CA064X104K4RAC7800 | KEMET | 4,298 | 399-CA064X104K4RAC7800CT-ND | ¥5.12000 | Parametric Equivalent |
CA064X104K4RACAUTO | KEMET | 3,165 | 399-CA064X104K4RACAUTOCT-ND | ¥5.28000 | Parametric Equivalent |
CA0612KRX7R7BB104 | YAGEO | 60,902 | 311-2071-1-ND | ¥4.06000 | Parametric Equivalent |
Attribute | Description |
---|---|
Other Names | 399-CA064C104K4RACAUTOCT 399-CA064C104K4RACAUTOTR 399-CA064C104K4RACAUTODKR |
Standard Package | 4,000 |