AER20X15.4X10DF | ||
---|---|---|
DigiKey Part Number | 399-AER20X15.4X10DF-ND | |
Manufacturer | ||
Manufacturer Product Number | AER20X15.4X10DF | |
Description | PIEZO ACTUATOR, AER, RESIN, 9.1M | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | AER20X15.4X10DF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Piezoelectric | |
Stroke Length | 0.0004" (9.10µm) | |
Load Force (Dynamic) | 944.20lbf (4200.0N) | |
Load Force (Static) | - | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 150VDC | |
Construction | - | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,888.43000 | ¥6,888.43 |
10 | ¥6,786.38100 | ¥67,863.81 |