Electric Actuators/Cylinders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Motor Type | Stroke Length | Load Force (Dynamic) | Load Force (Static) | Speed | Duty Cycle | Voltage - Rated | Construction | Accuracy | Acceleration | Features | Gear Reduction Ratio | Feedback Type | Termination Style | Operating Temperature | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101 In Stock | 1 : ¥1,586.30000 Bulk | Bulk | Active | Linear Actuator | Piezoelectric | 0.0023" (59.00µm) | - | - | - | - | 160VDC | - | - | - | - | - | - | Solder Tab | - | - | - | |||
40 In Stock | 1 : ¥2,455.70000 Bulk | Bulk | Active | Linear Actuator | Piezoelectric | 0.0019" (47.00µm) | - | - | - | - | 160VDC | - | - | - | - | - | - | Wire Leads | -40°C ~ 160°C | - | - | |||
14 In Stock | 1 : ¥489.36000 Bulk | Bulk | Active | Linear Actuator | Piezoelectric | 0.0002" (4.60µm) | 44.96lbf (200.0N) | - | - | - | 150VDC | - | - | - | - | - | - | Wire Leads | -25°C ~ 85°C | - | - | |||
4 In Stock | 1 : ¥538.32000 Bulk | Bulk | Active | Linear Actuator | Piezoelectric | 0.0004" (9.10µm) | 44.96lbf (200.0N) | - | - | - | 150VDC | - | - | - | - | - | - | Wire Leads | -25°C ~ 85°C | - | - | |||
2 In Stock | 1 : ¥5,855.07000 Bulk | Bulk | Active | Linear Actuator | Piezoelectric | 0.0007" (19.00µm) | 179.85lbf (800.0N) | - | - | - | 150VDC | - | - | - | - | - | - | Wire Leads | -40°C ~ 150°C | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,167.58000 Bulk | Bulk | Active | Linear Actuator | Piezoelectric | 0.0004" (9.10µm) | 191.09lbf (850.0N) | - | - | - | 150VDC | - | - | - | - | - | - | Wire Leads | -25°C ~ 85°C | - | - |