A780MS337M1VLAS020 | |
---|---|
DigiKey Part Number | 399-A780MS337M1VLAS020TR-ND - Tape & Reel (TR) 399-A780MS337M1VLAS020CT-ND - Cut Tape (CT) 399-A780MS337M1VLAS020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780MS337M1VLAS020 |
Description | CAP ALUM HYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A780MS337M1VLAS020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 880 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥7.50400 | ¥75.04 |
50 | ¥6.84220 | ¥342.11 |
100 | ¥5.60570 | ¥560.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥5.26375 | ¥2,105.50 |
800 | ¥4.21095 | ¥3,368.76 |
1,200 | ¥3.94778 | ¥4,737.34 |
2,000 | ¥3.68464 | ¥7,369.28 |
4,000 | ¥3.55303 | ¥14,212.12 |
10,000 | ¥3.42143 | ¥34,214.30 |
20,000 | ¥3.35564 | ¥67,112.80 |