XHP-1 | ||
---|---|---|
DigiKey Part Number | 455-2220-ND | |
Manufacturer | ||
Manufacturer Product Number | XHP-1 | |
Description | CONN RCPT HSG 1POS 2.5MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1 Rectangular Connectors - Housings Receptacle Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.53000 | ¥2.53 |
10 | ¥2.13600 | ¥21.36 |
100 | ¥1.66430 | ¥166.43 |
1,000 | ¥1.18865 | ¥1,188.65 |
5,000 | ¥1.01889 | ¥5,094.45 |
10,000 | ¥0.95096 | ¥9,509.60 |