SMP-06V-BC | ||
---|---|---|
DigiKey Part Number | SMP-06V-BC-ND | |
Manufacturer | ||
Manufacturer Product Number | SMP-06V-BC | |
Description | CONN PLUG HSG 6POS 2.50MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.01000 | ¥2.01 |
10 | ¥1.68300 | ¥16.83 |
25 | ¥1.49600 | ¥37.40 |
50 | ¥1.39660 | ¥69.83 |
100 | ¥1.29640 | ¥129.64 |
250 | ¥1.14664 | ¥286.66 |
500 | ¥1.09694 | ¥548.47 |
1,000 | ¥0.89746 | ¥897.46 |
2,500 | ¥0.82266 | ¥2,056.65 |