SHLP-16V-S-B | ||
---|---|---|
DigiKey Part Number | SHLP-16V-S-B-ND | |
Manufacturer | ||
Manufacturer Product Number | SHLP-16V-S-B | |
Description | CONN RCPT HSG 16POS 1.00MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.08098 | ¥1,080.98 |