SHLP-08V-S-B | ||
---|---|---|
DigiKey Part Number | 455-3948-ND | |
Manufacturer | ||
Manufacturer Product Number | SHLP-08V-S-B | |
Description | CONN RCPT HSG 8POS 1.00MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥2.04000 | ¥20.40 |
25 | ¥1.80640 | ¥45.16 |
50 | ¥1.68620 | ¥84.31 |
100 | ¥1.56670 | ¥156.67 |
250 | ¥1.38552 | ¥346.38 |
500 | ¥1.32536 | ¥662.68 |
1,000 | ¥1.08447 | ¥1,084.47 |
2,500 | ¥0.99406 | ¥2,485.15 |