A02KR02KR26E51A | |
---|---|
DigiKey Part Number | 455-3134-ND |
Manufacturer | |
Manufacturer Product Number | A02KR02KR26E51A |
Description | JUMPER 02KR-6S-P - 02KR-6S-P 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.78100 | ¥67.81 |
100 | ¥6.09170 | ¥609.17 |
1,000 | ¥4.43013 | ¥4,430.13 |
5,000 | ¥3.87639 | ¥19,381.95 |
10,000 | ¥3.68258 | ¥36,825.80 |