A02KR02KR26E152A | ||
---|---|---|
DigiKey Part Number | 455-3138-ND | |
Manufacturer | ||
Manufacturer Product Number | A02KR02KR26E152A | |
Description | JUMPER 02KR-6S-P - 02KR-6S-P 6" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.45400 | ¥74.54 |
25 | ¥7.15200 | ¥178.80 |
50 | ¥7.00100 | ¥350.05 |
100 | ¥6.69720 | ¥669.72 |
250 | ¥6.08804 | ¥1,522.01 |
500 | ¥5.47924 | ¥2,739.62 |
1,000 | ¥4.87044 | ¥4,870.44 |
3,000 | ¥4.41387 | ¥13,241.61 |