A02KR02KR26E305A | ||
---|---|---|
DigiKey Part Number | 455-3142-ND | |
Manufacturer | ||
Manufacturer Product Number | A02KR02KR26E305A | |
Description | JUMPER 02KR-6S-P - 02KR-6S-P 12" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.47200 | ¥84.72 |
100 | ¥7.60600 | ¥760.60 |
1,000 | ¥5.53138 | ¥5,531.38 |
5,000 | ¥4.83997 | ¥24,199.85 |
10,000 | ¥4.59797 | ¥45,979.70 |