TWAF-2288 | ||
---|---|---|
DigiKey Part Number | 40-TWAF-2288-ND | |
Manufacturer | ||
Manufacturer Product Number | TWAF-2288 | |
Description | WRENCH TORQUE 22MM 8.85" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Torque Wrench Wrench 22mm 8.85" (224.8mm) Length | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Torque Wrench | |
Measurement Type | Metric | |
End - Size | 22mm | |
Length | 8.85" (224.8mm) | |
Finish | Black Oxide Finish | |
End Detail | - | |
Torque | Fixed, 88.00 in-lbs (10.00Nm) | |
Features | Audible Click, Ergonomic, Soft Grip | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥739.93000 | ¥739.93 |