Wrenches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tool Type | Measurement Type | End - Size | Length | Finish | End Detail | Torque | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82 In Stock | 1 : ¥1,383.79000 Bulk | Bulk | Active | SMA Torque Wrench | Metric | 8mm | - | - | - | Fixed, 8.85 in-lbs (1.00Nm) | - | |||
112 In Stock | 1 : ¥1,512.49000 Bulk | - | Bulk | Active | SMA Torque Wrench | SAE (Standard) | 5/16" | - | - | - | - | - | ||
97 In Stock | 1 : ¥2,562.31000 Bulk | - | Bulk | Active | SMA Torque Wrench | SAE (Standard) | 5/16" | 6.97" (177.0mm) | - | - | Fixed, 8.00 in-lbs (0.90Nm) | Interchangeable Head, Protective Cover | ||
12 In Stock | 1 : ¥1,670.20000 Bulk | Bulk | Active | SMA Torque Wrench | Metric | 8mm | - | - | - | Fixed, 5.00 in-lbs (0.56Nm) | 5 in-lbs (0.57Nm) Torque | |||
1 In Stock | 1 : ¥387.16000 Bulk | Bulk | Active | Torque Wrench | SAE (Standard) | 1/2" | 6.50" (165.1mm) | Black Oxide Finish | Angled 15° | Fixed, 20.00 in-lbs (2.30Nm) | Audible Click, Ergonomic, Soft Grip |