1055419-1 | ||
---|---|---|
DigiKey Part Number | A99929-ND | |
Manufacturer | ||
Manufacturer Product Number | 1055419-1 | |
Description | WRENCH SMA TORQUE 5/16" 6.97" | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | SMA Torque Wrench Wrench 5/16" 6.97" (177.0mm) Length | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | SMA Torque Wrench | |
Measurement Type | SAE (Standard) | |
End - Size | 5/16" | |
Length | 6.97" (177.0mm) | |
Finish | - | |
End Detail | - | |
Torque | Fixed, 8.00 in-lbs (0.90Nm) | |
Features | Interchangeable Head, Protective Cover | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,538.77000 | ¥2,538.77 |