Wire Wrap 24 AWG Black Polyvinylidene Fluoride (PVDF) 100' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Wrap 24 AWG Black Polyvinylidene Fluoride (PVDF) 100' (30.5m)
Black Roll

R24BLK-0100

DigiKey Part Number
K516-ND
Manufacturer
Manufacturer Product Number
R24BLK-0100
Description
WIRE WW 24AWG PVDF BLACK 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Wrap 24 AWG Black Polyvinylidene Fluoride (PVDF) 100' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.030" (0.76mm)
Manufacturer
Jonard Tools
Conductor Material
Copper, Bare
Packaging
Spool
Conductor Plating
Silver
Part Status
Active
Jacket Color
Black
Wire Gauge
24 AWG
Ratings
UL Style 1422
Conductor Diameter
0.019" (0.50mm)
Operating Temperature
105°C
Length
100' (30.5m)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥388.17000¥388.17
2¥369.56000¥739.12
3¥359.00333¥1,077.01
5¥346.11000¥1,730.55
7¥337.84000¥2,364.88
10¥329.25200¥3,292.52
Manufacturers Standard Package
Alternate Color
WIRE WW 24AWG PVDF BLUE 100'
In-Stock: 41
Unit Price: ¥388.17000
WIRE WW 24AWG PVDF RED 100'
In-Stock: 45
Unit Price: ¥388.17000
WIRE WW 24AWG PVDF YELLOW 100'
In-Stock: 13
Unit Price: ¥388.17000
WIRE WW 24AWG PVDF WHITE 100'
In-Stock: 19
Unit Price: ¥388.17000