Wire Wrap 30 AWG Red Polyvinylidene Fluoride (PVDF) 100' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Wrap 30 AWG Red Polyvinylidene Fluoride (PVDF) 100' (30.5m)
Red Spool

R30R-0100

DigiKey Part Number
K395-ND
Manufacturer
Manufacturer Product Number
R30R-0100
Description
WIRE WW 30AWG PVDF RED 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Wrap 30 AWG Red Polyvinylidene Fluoride (PVDF) 100' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.019" (0.50mm)
Manufacturer
Jonard Tools
Conductor Material
Copper, Bare
Packaging
Spool
Conductor Plating
Silver
Part Status
Active
Jacket Color
Red
Wire Gauge
30 AWG
Ratings
UL Style 1423, VW-1
Conductor Diameter
0.010" (0.25mm)
Operating Temperature
105°C
Length
100' (30.5m)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 196
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥228.51000¥228.51
2¥217.61500¥435.23
3¥211.44333¥634.33
5¥203.89400¥1,019.47
7¥199.05571¥1,393.39
10¥194.02100¥1,940.21
Manufacturers Standard Package
Alternate Color
WIRE WW 30AWG PVDF BLUE 100'
In-Stock: 321
Unit Price: ¥228.51000
WIRE WW 30AWG PVDF BLACK 100'
In-Stock: 327
Unit Price: ¥228.51000
WIRE WW 30AWG PVDF YELLOW 100'
In-Stock: 92
Unit Price: ¥219.78000
WIRE WW 30AWG PVDF WHITE 100'
In-Stock: 94
Unit Price: ¥228.51000
WIRE WW 30AWG PVDF GREEN 100'
In-Stock: 278
Unit Price: ¥228.51000
Alternate Length
WIRE WW 30AWG PVDF RED 50'
In-Stock: 18
Unit Price: ¥188.43000
WIRE WW 30AWG PVDF RED 1000'
In-Stock: 50
Unit Price: ¥1,095.67000