


R24R-0100 | |
|---|---|
DigiKey Part Number | K517-ND |
Manufacturer | |
Manufacturer Product Number | R24R-0100 |
Description | WIRE WW 24AWG PVDF RED 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Wrap 24 AWG Red Polyvinylidene Fluoride (PVDF) 100' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.030" (0.76mm) |
Manufacturer Jonard Tools | Conductor Material Copper, Bare |
Packaging Spool | Conductor Plating Silver |
Part Status Active | Jacket Color Red |
Wire Gauge 24 AWG | Ratings UL Style 1422 |
Conductor Diameter 0.019" (0.50mm) | Operating Temperature 105°C |
Length 100' (30.5m) | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥388.17000 | ¥388.17 |
| 2 | ¥369.56000 | ¥739.12 |
| 3 | ¥359.00333 | ¥1,077.01 |
| 5 | ¥346.11000 | ¥1,730.55 |
| 7 | ¥337.84000 | ¥2,364.88 |
| 10 | ¥329.25200 | ¥3,292.52 |










