R24Y-0100 | ||
---|---|---|
DigiKey Part Number | K518-ND | |
Manufacturer | ||
Manufacturer Product Number | R24Y-0100 | |
Description | WIRE WW 24AWG PVDF YELLOW 100' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Wire Wrap 24 AWG Yellow Polyvinylidene Fluoride (PVDF) 100' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Roll | |
Part Status | Active | |
Wire Gauge | 24 AWG | |
Conductor Diameter | 0.019" (0.50mm) | |
Length | 100' (30.5m) | |
Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) | |
Jacket (Insulation) Diameter | 0.030" (0.76mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | Silver | |
Jacket Color | Yellow | |
Ratings | UL Style 1422 | |
Features | - | |
Operating Temperature | 105°C | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | R24 Wire Spec |
Product Training Modules | Wire Wrap Tools and Accessories |
Environmental Information | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥290.33000 | ¥290.33 |
3 | ¥268.93000 | ¥806.79 |
5 | ¥259.75400 | ¥1,298.77 |
7 | ¥253.64429 | ¥1,775.51 |
10 | ¥247.52600 | ¥2,475.26 |
25 | ¥234.25880 | ¥5,856.47 |
Attribute | Description |
---|---|
Other Names | K518 R24Y0100 |
Standard Package | 1 |