
KSW24BLK-0100 | |
|---|---|
DigiKey Part Number | K652-ND |
Manufacturer | |
Manufacturer Product Number | KSW24BLK-0100 |
Description | WIRE 24 AWG BLACK 100 FT CSW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Wrap 24 AWG Black Polyvinylidene Fluoride (PVDF) 100' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF) |
Manufacturer Jonard Tools | Jacket (Insulation) Diameter 0.030" (0.76mm) |
Series | Conductor Material Copper, Bare |
Packaging Spool | Conductor Plating Silver |
Part Status Active | Jacket Color Black |
Wire Gauge 24 AWG | Ratings UL Style 1422 |
Conductor Diameter 0.019" (0.50mm) | Operating Temperature 105°C |
Length 100' (30.5m) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥400.95000 | ¥400.95 |
| 2 | ¥381.69000 | ¥763.38 |
| 3 | ¥370.83000 | ¥1,112.49 |
| 5 | ¥357.49000 | ¥1,787.45 |
| 7 | ¥348.94857 | ¥2,442.64 |
| 10 | ¥348.83000 | ¥3,488.30 |







