2450FB39B0100001E | ||
---|---|---|
DigiKey Part Number | 712-2450FB39B0100001ETR-ND - Tape & Reel (TR) 712-2450FB39B0100001ECT-ND - Cut Tape (CT) 712-2450FB39B0100001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2450FB39B0100001E | |
Description | BALUN 2.4GHZ-2.5GHZ 50/100 1008 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 100Ohm 1008 (2520 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 2.0dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 1008 (2520 Metric) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.14000 | ¥8.14 |
10 | ¥8.01600 | ¥80.16 |
25 | ¥5.36680 | ¥134.17 |
50 | ¥4.77860 | ¥238.93 |
100 | ¥4.37730 | ¥437.73 |
250 | ¥3.92740 | ¥981.85 |
500 | ¥3.84580 | ¥1,922.90 |
1,000 | ¥2.78199 | ¥2,781.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.78201 | ¥8,346.03 |
6,000 | ¥2.45472 | ¥14,728.32 |
15,000 | ¥2.37289 | ¥35,593.35 |