2450BP39D100C001E | ||
---|---|---|
DigiKey Part Number | 712-2450BP39D100C001ETR-ND - Tape & Reel (TR) 712-2450BP39D100C001ECT-ND - Cut Tape (CT) 712-2450BP39D100C001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2450BP39D100C001E | |
Description | RF FILTER BAND PASS 2.45GHZ 1008 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.2dB 1008 (2520 Metric), 4 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | 2450BP39D100C001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 4 PC Pad | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.041" (1.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.42600 | ¥34.26 |
25 | ¥2.79480 | ¥69.87 |
50 | ¥2.50920 | ¥125.46 |
100 | ¥2.28140 | ¥228.14 |
250 | ¥2.16720 | ¥541.80 |
500 | ¥2.00808 | ¥1,004.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.67488 | ¥8,024.64 |
6,000 | ¥2.49655 | ¥14,979.30 |
15,000 | ¥2.37172 | ¥35,575.80 |
30,000 | ¥2.31823 | ¥69,546.90 |