
PAT1220-C-5DB-T5 | |
|---|---|
DigiKey Part Number | PAT125TR-ND - Tape & Reel (TR) PAT125CT-ND - Cut Tape (CT) PAT125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1220-C-5DB-T5 |
Description | RF ATTENUATOR 5DB 50OHM 0805 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 10 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 10 GHz |
Manufacturer Susumu | Power (Watts) 100mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 0805 (2012 Metric) |
Attenuation Value 5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS2012-5DB-T05 | Susumu | 328 | 408-ATS2012-5DB-T05CT-ND | ¥84.93000 | Parametric Equivalent |
| TFA20C05DBER | Ohmite | 2,642 | 273-TFA20C05DBERCT-ND | ¥2.48000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.82000 | ¥2.82 |
| 10 | ¥2.39800 | ¥23.98 |
| 25 | ¥2.26040 | ¥56.51 |
| 100 | ¥2.06390 | ¥206.39 |
| 250 | ¥1.94700 | ¥486.75 |
| 500 | ¥1.86394 | ¥931.97 |
| 1,000 | ¥1.78556 | ¥1,785.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.62003 | ¥8,100.15 |
| 10,000 | ¥1.55532 | ¥15,553.20 |
| 15,000 | ¥1.51919 | ¥22,787.85 |
| 25,000 | ¥1.47543 | ¥36,885.75 |
| 35,000 | ¥1.44762 | ¥50,666.70 |
| 50,000 | ¥1.41900 | ¥70,950.00 |









