9702-0SL-1R3 | ||
---|---|---|
DigiKey Part Number | 1956-1059-2-ND - Tape & Reel (TR) 1956-1059-1-ND - Cut Tape (CT) 1956-1059-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 9702-0SL-1R3 | |
Description | CAP TRIMMER 0.5-2.5PF 250V SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 0.5 ~ 2.5pF Trimmer Capacitor 250 V Top Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 0.5 ~ 2.5pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 3000 @ 100MHz | |
Size / Dimension | 0.145" Dia (3.68mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.42000 | ¥82.42 |
10 | ¥71.46200 | ¥714.62 |
50 | ¥64.13480 | ¥3,206.74 |
100 | ¥55.70530 | ¥5,570.53 |
500 | ¥50.39128 | ¥25,195.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥46.72640 | ¥70,089.60 |