JG14-0.5X | ||
---|---|---|
DigiKey Part Number | 2045-JG14-0.5X-ND | |
Manufacturer | ||
Manufacturer Product Number | JG14-0.5X | |
Description | 14G 0.5" IT SERIES TIP ID .069" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Olive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Gauge | 14 | |
Color | Olive | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.41000 | ¥152.41 |
5 | ¥147.88600 | ¥739.43 |
10 | ¥143.40600 | ¥1,434.06 |
25 | ¥134.44560 | ¥3,361.14 |
50 | ¥116.51880 | ¥5,825.94 |