JG12-1.0HPX | ||
---|---|---|
DigiKey Part Number | 2045-JG12-1.0HPX-ND | |
Manufacturer | ||
Manufacturer Product Number | JG12-1.0HPX | |
Description | 50PC 12G 1.0" HP SERIES TIP ID . | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 12 | |
Outer Diameter | 0.109" (2.77mm) | |
Inner Diameter | 0.089" (2.26mm) | |
Color | Blue | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥314.51000 | ¥314.51 |
5 | ¥304.95200 | ¥1,524.76 |
10 | ¥285.88600 | ¥2,858.86 |
25 | ¥247.77000 | ¥6,194.25 |