JG12-0.5HPX | |
---|---|
DigiKey Part Number | 2045-JG12-0.5HPX-ND |
Manufacturer | |
Manufacturer Product Number | JG12-0.5HPX |
Description | 50PC 12G 0.5" HP SERIES TIP ID . |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 12 | |
Outer Diameter | 0.109" (2.77mm) | |
Inner Diameter | 0.089" (2.26mm) | |
Color | Blue | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥298.48000 | ¥298.48 |
5 | ¥289.39600 | ¥1,446.98 |
10 | ¥271.31900 | ¥2,713.19 |
25 | ¥235.13840 | ¥5,878.46 |