Q 12,0-JXS32P4-12-20/20-T1-AEC-LF | ||
---|---|---|
DigiKey Part Number | 1908-Q12,0-JXS32P4-12-20/20-T1-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q12,0-JXS32P4-12-20/20-T1-AEC-LFCT-ND - Cut Tape (CT) 1908-Q12,0-JXS32P4-12-20/20-T1-AEC-LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | Q 12,0-JXS32P4-12-20/20-T1-AEC-LF | |
Description | CRYSTAL 12MHZ 12PF SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 12 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.72200 | ¥57.22 |
50 | ¥5.34760 | ¥267.38 |
100 | ¥4.72610 | ¥472.61 |
500 | ¥4.47738 | ¥2,238.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.73115 | ¥3,731.15 |
3,000 | ¥3.60678 | ¥10,820.34 |
5,000 | ¥3.48241 | ¥17,412.05 |
10,000 | ¥3.35803 | ¥33,580.30 |