Q 0,032768-JTX310-12,5-20-T1-LF | |
---|---|
DigiKey Part Number | 1908-Q0,032768-JTX310-12,5-20-T1-LFTR-ND - Tape & Reel (TR) 1908-Q0,032768-JTX310-12,5-20-T1-LFCT-ND - Cut Tape (CT) 1908-Q0,032768-JTX310-12,5-20-T1-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX310-12,5-20-T1-LF |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.48900 | ¥34.89 |
50 | ¥3.25760 | ¥162.88 |
100 | ¥2.87920 | ¥287.92 |
500 | ¥2.72798 | ¥1,363.99 |
1,000 | ¥2.66821 | ¥2,668.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.66821 | ¥8,004.63 |