O 24,0-JO32-B-1V3-1-T1-LF | ||
---|---|---|
DigiKey Part Number | 1908-O240-JO32-B-1V3-1-T1-LFTR-ND - Tape & Reel (TR) 1908-O240-JO32-B-1V3-1-T1-LFCT-ND - Cut Tape (CT) 1908-O240-JO32-B-1V3-1-T1-LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | O 24,0-JO32-B-1V3-1-T1-LF | |
Description | XTAL OSC XO 24MHZ HCMOS SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.00900 | ¥60.09 |
50 | ¥5.61520 | ¥280.76 |
100 | ¥4.96260 | ¥496.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.70132 | ¥2,350.66 |
1,000 | ¥3.91766 | ¥3,917.66 |
2,500 | ¥3.78710 | ¥9,467.75 |
5,000 | ¥3.65653 | ¥18,282.65 |
12,500 | ¥3.52593 | ¥44,074.12 |