MX47039NF1 | ||
---|---|---|
DigiKey Part Number | MX47039NF1-ND | |
Manufacturer | ||
Manufacturer Product Number | MX47039NF1 | |
Description | CONN HEADER R/A 39POS 2.5MM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole, Right Angle 39 position 0.098" (2.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | MX47039NF1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.138" (3.50mm) | |
Overall Contact Length | - | |
Insulation Height | 0.760" (19.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | Waterproof | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.99000 | ¥99.99 |
10 | ¥88.60300 | ¥886.03 |
25 | ¥85.19320 | ¥2,129.83 |
50 | ¥81.78640 | ¥4,089.32 |
100 | ¥77.24340 | ¥7,724.34 |
250 | ¥70.42768 | ¥17,606.92 |
500 | ¥65.88378 | ¥32,941.89 |
1,000 | ¥60.43130 | ¥60,431.30 |