
IL-AG5-16P-D3T2-A | |
|---|---|
DigiKey Part Number | 670-2928-ND |
Manufacturer | |
Manufacturer Product Number | IL-AG5-16P-D3T2-A |
Description | CONN HEADER VERT 16POS 2.5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Mating 0.331" (8.40mm) |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Overall Contact Length 0.594" (15.09mm) |
Part Status Active | Insulation Height 0.717" (18.20mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.86000 | ¥26.86 |
| 10 | ¥22.82100 | ¥228.21 |
| 100 | ¥19.39460 | ¥1,939.46 |
| 714 | ¥16.88263 | ¥12,054.20 |
| 1,428 | ¥16.07732 | ¥22,958.41 |
| 5,712 | ¥14.58066 | ¥83,284.73 |












