


IL-AG5-14P-D3T2-A | |
|---|---|
DigiKey Part Number | 670-IL-AG5-14P-D3T2-A-ND |
Manufacturer | |
Manufacturer Product Number | IL-AG5-14P-D3T2-A |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.331" (8.40mm) |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Overall Contact Length 0.598" (15.20mm) |
Part Status Active | Insulation Height 0.717" (18.20mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 85°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Green |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.71000 | ¥18.71 |
| 10 | ¥15.92700 | ¥159.27 |
| 100 | ¥13.53670 | ¥1,353.67 |
| 500 | ¥12.08258 | ¥6,041.29 |
| 1,000 | ¥11.50602 | ¥11,506.02 |
| 5,000 | ¥10.27167 | ¥51,358.35 |











