



IL-AG5-16S-D3C1-A | |
|---|---|
DigiKey Part Number | 670-1816-ND |
Manufacturer | |
Manufacturer Product Number | IL-AG5-16S-D3C1-A |
Description | CONN RCPT HSG 16POS 2.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Green 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Green |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥7.55100 | ¥75.51 |
| 25 | ¥7.07600 | ¥176.90 |
| 50 | ¥6.73840 | ¥336.92 |
| 100 | ¥6.41590 | ¥641.59 |
| 250 | ¥6.01328 | ¥1,503.32 |
| 600 | ¥5.65282 | ¥3,391.69 |
| 1,200 | ¥5.38294 | ¥6,459.53 |
| 3,000 | ¥5.04602 | ¥15,138.06 |









