16 Position Rectangular Housing Connector Plug Green 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Rectangular Housing Connector Plug Green 0.098" (2.50mm)
IL-AG5-16P-D3C1
IL-AG5-16P-D3C1

IL-AG5-16P-D3C1

DigiKey Part Number
670-2208-ND
Manufacturer
Manufacturer Product Number
IL-AG5-16P-D3C1
Description
CONN PLUG HSG 16POS 2.50MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Housing Connector Plug Green 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.118" (3.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Green
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Male Pin
Operating Temperature
-40°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
926476-8TE Connectivity AMP Connectors528A106229-ND¥33.42000Similar
In-Stock: 297
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.92000¥20.92
10¥17.76400¥177.64
25¥16.64920¥416.23
50¥15.85520¥792.76
100¥15.09690¥1,509.69
300¥13.97050¥4,191.15
600¥13.30367¥7,982.20
1,200¥12.66894¥15,202.73
2,700¥11.96494¥32,305.34
Manufacturers Standard Package