FA5B040HP1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 9,827
Unit Price: ¥24.89000
Datasheet

Similar


Molex
In Stock: 7,037
Unit Price: ¥17.86000
Datasheet

Similar


Molex
In Stock: 12,455
Unit Price: ¥21.34000
Datasheet
40 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Board Edge, Cutout
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA5B040HP1

DigiKey Part Number
670-1703-ND
Manufacturer
Manufacturer Product Number
FA5B040HP1
Description
CONN FPC BOTTOM 40POS 0.5MM SMD
Customer Reference
Detailed Description
40 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Board Edge, Cutout
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Board Edge, Cutout
Connector/Contact Type
Contacts, Bottom
Number of Positions
40
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
-
Locking Feature
Flip Lock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.8A per Contact
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
White
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes