DX07B024JJ1R1500 | ||
---|---|---|
DigiKey Part Number | 670-2795-2-ND - Tape & Reel (TR) 670-2795-1-ND - Cut Tape (CT) 670-2795-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DX07B024JJ1R1500 | |
Description | CONN RCPT USB3.1 TYPEC 24POS SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | DX07B024JJ1R1500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Pick and Place | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥19.53800 | ¥195.38 |
25 | ¥18.50720 | ¥462.68 |
50 | ¥18.07540 | ¥903.77 |
100 | ¥17.21500 | ¥1,721.50 |
250 | ¥15.06284 | ¥3,765.71 |
500 | ¥14.63266 | ¥7,316.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥12.05039 | ¥18,075.58 |
3,000 | ¥11.62003 | ¥34,860.09 |