DD1P030MA1 | ||
---|---|---|
DigiKey Part Number | 670-1021-ND | |
Manufacturer | ||
Manufacturer Product Number | DD1P030MA1 | |
Description | CONN MULTI-PURP PLUG 30P SLD STR | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 30 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.93000 | ¥48.93 |
10 | ¥44.42100 | ¥444.21 |
25 | ¥42.07120 | ¥1,051.78 |
40 | ¥41.09200 | ¥1,643.68 |
80 | ¥39.13600 | ¥3,130.88 |
230 | ¥34.24370 | ¥7,876.05 |
600 | ¥33.26523 | ¥19,959.14 |
1,200 | ¥28.37328 | ¥34,047.94 |
2,400 | ¥26.41652 | ¥63,399.65 |